- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSI-RM3091SUGD1561
Lumex
SSI-RM3091SUGD1561
LED Panel Mount Indicator Uni-Color Green 574nm 50mcd 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSI-RM3091SUGD1561
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Mounting:Panel
-
Dimension:15 x 6.75 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.6 V
-
Color:Green
-
Peak Wavelength:574 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:3.4x3.4x2 mm
-
Intensity:50 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:25 mA