- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSI-RM3091IGW-150
Description
+
LED Panel Mount Indicator Bi-Color Green/Red 565nm/630nm 20mcd/30mcd 2-Pin
Search Keywords: SSIRM3091IGW150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSI-RM3091IGW-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:15 x 6.75 mm
-
Type:Bi-Color
-
Maximum Forward Voltage per Color:2.6/2.5 V
-
Color:Green/Red
-
Peak Wavelength:565/630 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colorless Diffused
-
Lens Dimensions:3.4x3.4x2 mm
-
Intensity:20,30 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:25/30 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5,000
$2.68
10,000
$1.37
15,000
$0.93
20,000 +
$0.91
Click for Quote
Log in
to unlock special pricing