- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSI-LXR5010YGW3115
Description
+
LED Panel Mount Indicator Bi-Color Green/Yellow 565nm/585nm 45mcd/40mcd 3-Pin
Search Keywords: SSILXR5010YGW3115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSI-LXR5010YGW3115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:15 x 9.5 mm
-
Type:Bi-Color
-
Maximum Forward Voltage per Color:2.6/2.5 V
-
Color:Green/Yellow
-
Peak Wavelength:565/585 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colorless Diffused
-
Lens Dimensions:N/A
-
Intensity:45,40 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:25/30 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1,250
$3.80
2,500
$2.01
3,750
$1.38
5,000 +
$1.35
Click for Quote
Log in
to unlock special pricing