help desk software
Image is representational - see mfr. specs

SSI-LXR5010SYD

Lumex

LED Panel Mount Indicator Uni-Color Yellow 590nm 300mcd 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount Indicator Uni-Color Yellow 590nm 300mcd 2-Pin
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSI-LXR5010SYD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel
  • Dimension:
    15 x 9.5 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    2.5 V
  • Color:
    Yellow
  • Peak Wavelength:
    590 nm
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Colored Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    300 mcd
  • Viewing Angle:
    60 °
  • Maximum Forward Current:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
33
9 Weeks can ship 1/26/26
Backorder
Price (USD)
Qty
Unit Price
33
$3.940
66
$2.010
100
$1.390
500
$0.505
1,000
$0.402
5,000
$0.361
10,000
$0.340
25,000 +
$0.330
Click for Quote
Log in to unlock special pricing