help desk software
Image is representational - see mfr. specs

SSI-LXR4915SUGD150

Lumex

LED Panel Mount Indicator Uni-Color Green 574nm 250mcd 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount Indicator Uni-Color Green 574nm 250mcd 2-Pin
Search Keywords: SSILXR4915SUGD150
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSI-LXR4915SUGD150
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel
  • Dimension:
    20 x 19.5 x 16.9 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    2.6 V
  • Color:
    Green
  • Peak Wavelength:
    574 nm
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Colored Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    250 mcd
  • Viewing Angle:
    60 °
  • Maximum Forward Current:
    25 mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
20 Weeks can ship 4/13/26
Backorder
Price (USD)
Qty
Unit Price
7,500
$9.96
15,000
$5.09
22,500
$3.46
30,000 +
$3.39
Click for Quote
Log in to unlock special pricing