Image is representational - see manufacturer specifications

Lumex Authorized Distributor

SSI-LXR4815IGW3

LED Panel Mount Indicator Bi-Color Green/Red 565nm/635nm 45mcd/55mcd 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Bi-Color Green/Red 565nm/635nm 45mcd/55mcd 2-Pin
Search Keywords: SSILXR4815IGW3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Lumex
Part No: SSI-LXR4815IGW3
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Dimension: 15 x 10 mm
Type: Bi-Color
Maximum Forward Voltage per Color: 2.6/2.5 V
Color: Green/Red
Peak Wavelength: 565/635 nm
Lens Shape Type: Circular
Lens Appearance: Colorless Diffused
Intensity: 45,55 mcd
Viewing Angle: 60 °
Maximum Forward Current: 25/30 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSI-LXR4815IGW3 RoHS compliant?
Yes, SSI-LXR4815IGW3 is RoHS compliant.
What is the lead time for SSI-LXR4815IGW3?
The standard lead time for SSI-LXR4815IGW3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$3.03
2,500
$1.61
3,750
$1.12
5,000 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!