- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSI-LXR3816SUGD150
Description
+
LED panel mount indicator - Green - 574 nm 170 mcd - 2 Pin
Search Keywords: SSILXR3816SUGD150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSI-LXR3816SUGD150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:17.2 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
100
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5,000
$6.29
10,000
$3.21
15,000
$2.19
20,000 +
$2.14
Click for Quote
Log in
to unlock special pricing