Image is representational - see manufacturer specifications

Lumex Authorized Distributor

SSI-LXR3816HGW3150

LED Panel Mount Indicator Bi-Color Green/Red 565nm/700nm 15mcd/4mcd 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Bi-Color Green/Red 565nm/700nm 15mcd/4mcd 3-Pin
Search Keywords: SSILXR3816HGW3150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Lumex
Part No: SSI-LXR3816HGW3150
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel
Type: Bi-Color
Maximum Forward Voltage per Color: 2.6/2.5 V
Color: Green/Red
Peak Wavelength: 565/700 nm
Lens Shape Type: Circular
Lens Appearance: Colorless Diffused
Intensity: 15,4 mcd
Viewing Angle: 60 °
Maximum Forward Current: 25 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSI-LXR3816HGW3150 discontinued?
Yes, SSI-LXR3816HGW3150 from Lumex is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SSI-LXR3816HGW3150 RoHS compliant?
Yes, SSI-LXR3816HGW3150 is RoHS compliant.
What is the lead time for SSI-LXR3816HGW3150?
The standard lead time for SSI-LXR3816HGW3150 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.00
100
$6.03
500
$5.73
1,000
$5.44
5,000
$5.17
10,000
$2.64
15,000
$1.80
20,000 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!