- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSI-LXR3816GD-150
Description
+
The SSI-LXR3816GD-150 is a T-5mm green LED panel indicator featuring a green diffused lens and pre-wired leads.
Search Keywords: SSILXR3816GD150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSI-LXR3816GD-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Dimension:N/A
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.6 V
-
Color:Green
-
Peak Wavelength:565 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:N/A
-
Intensity:30 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:25 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$2.5729
10
$2.3390
250
$1.5040
500
$1.4410
1,250
$1.4040
2,500
$1.3900
3,750
$1.3760
5,000 +
$1.3630
Click for Quote
Log in
to unlock special pricing