- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSI-LXR3612YD
Description
+
LED Panel Mount Indicator Uni-Color Yellow 585nm 30mcd 2-Pin
Search Keywords: SSILXR3612YD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSI-LXR3612YD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:13 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.5 V
-
Color:Yellow
-
Peak Wavelength:585 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:N/A
-
Intensity:30 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:30 mA
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$1.339
300
$1.297
500
$1.239
1,000
$1.186
2,500
$1.137
5,000
$1.005
7,500
$0.990
10,000 +
$0.943
Click for Quote
Log in
to unlock special pricing