Image is representational - see manufacturer specifications

Lumex Authorized Distributor

SSI-LXR3612SYD-150

LED Panel Mount Indicator Uni-Color Yellow 590nm 100mcd 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Uni-Color Yellow 590nm 100mcd 2-Pin
Search Keywords: SSILXR3612SYD150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Lumex
Part No: SSI-LXR3612SYD-150
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Dimension: 14 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 2.5 V
Color: Yellow
Peak Wavelength: 590 nm
Lens Shape Type: Circular
Lens Appearance: Colored Diffused
Intensity: 100 mcd
Viewing Angle: 60 °
Maximum Forward Current: 30 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSI-LXR3612SYD-150 RoHS compliant?
Yes, SSI-LXR3612SYD-150 is RoHS compliant.
What is the lead time for SSI-LXR3612SYD-150?
The standard lead time for SSI-LXR3612SYD-150 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
100
20 Weeks can ship 4/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$4.43
5,000
$2.26
7,500
$1.54
10,000 +
$1.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!