Image is representational - see manufacturer specifications

Lumex Authorized Distributor

SSI-LXR3612ID-150

LED Panel Mount Indicator Uni-Color Red 635nm 30mcd 2-Pin T-1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Uni-Color Red 635nm 30mcd 2-Pin T-1
Search Keywords: SSILXR3612ID150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Lumex
Part No: SSI-LXR3612ID-150
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541410000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel
Dimension: 14 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 2.5 V
Color: Red
Peak Wavelength: 635 nm
Lens Shape Type: Circular
Lens Appearance: Colored Diffused
Intensity: 30 mcd
Viewing Angle: 60 °
Maximum Forward Current: 30 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSI-LXR3612ID-150 RoHS compliant?
Yes, SSI-LXR3612ID-150 is RoHS compliant.
What is the lead time for SSI-LXR3612ID-150?
The standard lead time for SSI-LXR3612ID-150 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 565
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.33
300
$1.29
500
$1.27
1,000
$1.24
2,500
$1.21
5,000
$1.18
7,500 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!