Image is representational - see manufacturer specifications

Lumex Authorized Distributor

SSI-LXR3612ID

LED Panel Mount Indicator Uni-Color Red 635nm 30mcd 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Uni-Color Red 635nm 30mcd 2-Pin
Search Keywords: SSILXR3612ID
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Lumex
Part No: SSI-LXR3612ID
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541410000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel
Dimension: 14 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 2.5 V
Color: Red
Peak Wavelength: 635 nm
Lens Shape Type: Circular
Lens Appearance: Colored Diffused
Intensity: 30 mcd
Viewing Angle: 60 °
Maximum Forward Current: 30 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSI-LXR3612ID RoHS compliant?
Yes, SSI-LXR3612ID is RoHS compliant.
What is the lead time for SSI-LXR3612ID?
The standard lead time for SSI-LXR3612ID is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 113
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.82
300
$1.79
500
$1.63
1,000
$1.48
2,500
$1.43
5,000
$1.39
7,500
$1.38
10,000 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!