- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSI-LXR1612GD5V150
Description
+
LED Panel Mount Indicator Uni-Color Green 565nm 20mcd 2-Pin
Search Keywords: SSILXR1612GD5V150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSI-LXR1612GD5V150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Panel
-
Dimension:14 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:7 V
-
Color:Green
-
Peak Wavelength:565 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:N/A
-
Intensity:20 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:10 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
12,500
$3.49
25,000
$1.78
37,500
$1.21
50,000 +
$1.19
Click for Quote
Log in
to unlock special pricing