Image is representational - see manufacturer specifications

Lumex Authorized Distributor

SSI-LXMP059GD-150

565nm LED Panel Mount Indicator

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
565nm LED Panel Mount Indicator
Search Keywords: SSILXMP059GD150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Lumex
Part No: SSI-LXMP059GD-150
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Dimension: 7.9 x 5.6 x 14.7 mm
Type: Uni-Color
Color: Green
Peak Wavelength: 565 nm
Lens Appearance: Colored Diffused
Intensity: 10 mcd
Viewing Angle: 110 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSI-LXMP059GD-150 RoHS compliant?
Yes, SSI-LXMP059GD-150 is RoHS compliant.
What is the lead time for SSI-LXMP059GD-150?
The standard lead time for SSI-LXMP059GD-150 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks can ship 3/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$0.937
2,500
$0.577
3,750
$0.453
5,000 +
$0.443
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!