Image is representational - see manufacturer specifications

Lumex Authorized Distributor

SSI-LXH9SRD-150

LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin
Search Keywords: SSILXH9SRD150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Lumex
Part No: SSI-LXH9SRD-150
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel
Dimension: 18 x 11.25 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 1.8(Typ) V
Color: Red
Lens Shape Type: Circular
Lens Appearance: Colored Diffused
Intensity: 60 mcd
Viewing Angle: 60 °
Maximum Forward Current: 25 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSI-LXH9SRD-150 RoHS compliant?
Yes, SSI-LXH9SRD-150 is RoHS compliant.
What is the lead time for SSI-LXH9SRD-150?
The standard lead time for SSI-LXH9SRD-150 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5522
300
$0.5350
1,000
$0.5162
2,500
$0.5018
5,000
$0.4910
7,500
$0.4846
10,000
$0.4577
15,000 +
$0.4517
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!