- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSI-LXH9SID-150
Description
+
LED Panel Mount Indicator Uni-Color Red 636nm 100mcd
Search Keywords: SSILXH9SID150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSI-LXH9SID-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:18 x 11.25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
200
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5,000
$2.604
10,000
$1.330
15,000
$0.905
20,000 +
$0.887
Click for Quote
Log in
to unlock special pricing