- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSI-LXH9ID-150
Description
+
LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin
Search Keywords: SSILXH9ID150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSI-LXH9ID-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:18 x 11.25 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.1(Typ) V
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:N/A
-
Intensity:10 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:25 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 200
Stock lot only:
1
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
5000
Order Increment:
200
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$2.2264
200
$2.0240
1,000
$1.9940
2,600
$1.9640
5,000
$1.9340
10,000
$0.9880
15,000
$0.6730
20,000 +
$0.6590
Click for Quote
Log in
to unlock special pricing