- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSI-LXH8080SRD
Description
+
LED Panel Mount Indicator Uni-Color Red 660nm 80mcd 2-Pin
Search Keywords: SSILXH8080SRD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSI-LXH8080SRD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Snap Fit To Panel
-
Dimension:18.5 x 14 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.2 V
-
Color:Red
-
Peak Wavelength:660 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:8x8x2 mm
-
Intensity:80 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:30 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5,000
$1.730
10,000
$0.917
15,000
$0.628
20,000 +
$0.618
Click for Quote
Log in
to unlock special pricing