- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSI-LXH8080ID
Lumex
SSI-LXH8080ID
LED Panel Mount Indicator Uni-Color Red 635nm 40mcd 2-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LED Panel Mount Indicator Uni-Color Red 635nm 40mcd 2-Pin
Search Keywords: SSILXH8080ID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSI-LXH8080ID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Snap Fit To Panel
-
Dimension:18.5 x 14 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.5 V
-
Color:Red
-
Peak Wavelength:635 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:8x8x2 mm
-
Intensity:40 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:30 mA
Product Guides
+
Frequently Asked Questions
Is SSI-LXH8080ID RoHS compliant?
Yes, SSI-LXH8080ID is RoHS compliant.
What is the lead time for SSI-LXH8080ID?
The standard lead time for SSI-LXH8080ID is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
100
11 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
5,000
$1.771
10,000
$0.935
15,000
$0.643
20,000 +
$0.630
Click for Quote
Log in
to unlock special pricing