- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSI-LXH8080GD
Lumex
SSI-LXH8080GD
LED Panel Mount Indicator Bi-Color Green/Red 565nm 30mcd 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSI-LXH8080GD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Snap Fit To Panel
-
Dimension:18.5 x 14 mm
-
Type:Bi-Color
-
Maximum Forward Voltage per Color:2.6 V
-
Color:Green/Red
-
Peak Wavelength:565 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:8x8x2 mm
-
Intensity:30 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:25 mA