- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSI-LXH600ID-300
Description
+
LED Panel Mount Indicator Uni-Color Red 635nm 60mcd 2-Pin
Search Keywords: SSILXH600ID300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSI-LXH600ID-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Snap Fit To Panel
-
Dimension:17.8 x 7.3 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.5 V
-
Color:Red
-
Peak Wavelength:635 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:4.85x4.85x3.5 mm
-
Intensity:60 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:30 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,250
$1.0296
2,500
$0.6336
3,750
$0.5016
5,000 +
$0.4916
Click for Quote
Log in
to unlock special pricing