- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSI-LXH600HD6V-150
Lumex
SSI-LXH600HD6V-150
LED Panel Mount Indicator Uni-Color Red 700nm 4mcd 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Lumex |
| Part No: | SSI-LXH600HD6V-150 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541402000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Snap Fit To Panel |
| Dimension: | 17.8 x 7.3 mm |
| Type: | Uni-Color |
| Maximum Forward Voltage per Color: | 7 V |
| Color: | Red |
| Peak Wavelength: | 700 nm |
| Lens Shape Type: | Circular |
| Lens Appearance: | Colored Diffused |
| Lens Dimensions: | 4.85x4.85x3.5 mm |
| Intensity: | 4 mcd |
| Viewing Angle: | 60 ° |
| Maximum Forward Current: | 11 mA |