Image is representational - see manufacturer specifications

Lumex Authorized Distributor

SSI-LXH600GD12V200

LED Panel Mount Indicator Uni-Color Green 565nm 20mcd 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Uni-Color Green 565nm 20mcd 2-Pin
Search Keywords: SSILXH600GD12V200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Lumex
Part No: SSI-LXH600GD12V200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Snap Fit To Panel
Dimension: 17.8 x 7.3 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 14 V
Color: Green
Peak Wavelength: 565 nm
Lens Shape Type: Circular
Lens Appearance: Colored Diffused
Lens Dimensions: 4.85x4.85x3.5 mm
Intensity: 20 mcd
Viewing Angle: 60 °
Maximum Forward Current: 11 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSI-LXH600GD12V200 RoHS compliant?
Yes, SSI-LXH600GD12V200 is RoHS compliant.
What is the lead time for SSI-LXH600GD12V200?
The standard lead time for SSI-LXH600GD12V200 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.6462
300
$0.6358
500
$0.6212
1,000
$0.4884
2,500
$0.4684
5,000
$0.4259
7,500
$0.4195
10,000 +
$0.3989
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!