- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSI-LXH600BUSBD150
Lumex
SSI-LXH600BUSBD150
LED Panel Mount Indicator Uni-Color Blue 470nm 70mcd 2-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LED Panel Mount Indicator Uni-Color Blue 470nm 70mcd 2-Pin
Search Keywords: SSILXH600BUSBD150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSI-LXH600BUSBD150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Snap Fit To Panel
-
Dimension:17.8 x 7.3 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:14 V
-
Color:Blue
-
Peak Wavelength:470 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:7.3x7.3x5.5 mm
-
Intensity:70 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:20 mA
Product Guides
+
Frequently Asked Questions
Is SSI-LXH600BUSBD150 RoHS compliant?
Yes, SSI-LXH600BUSBD150 is RoHS compliant.
What is the lead time for SSI-LXH600BUSBD150?
The standard lead time for SSI-LXH600BUSBD150 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$1.37
25
$1.35
50
$1.32
100
$1.29
500
$1.27
1,000 +
$1.24
Click for Quote
Log in
to unlock special pricing