- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSI-LXH600BGD-150
Lumex
SSI-LXH600BGD-150
LED Panel Mount Indicator Uni-Color Green 565nm 20mcd 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSI-LXH600BGD-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Snap Fit To Panel
-
Dimension:17.8 x 7.3 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:14 V
-
Color:Green
-
Peak Wavelength:565 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:4.85x4.85x3.5 mm
-
Intensity:20 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:20 mA