Lumex Authorized Distributor

SSI-LXH55SID-150

LED Panel Mount Indicator Uni-Color Red 636nm 60mcd 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Uni-Color Red 636nm 60mcd 2-Pin
Search Keywords: SSILXH55SID150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Lumex
Part No: SSI-LXH55SID-150
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Dimension: 10 x 10 x 11 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 2(Typ) V
Color: Red
Peak Wavelength: 636 nm
Lens Shape Type: Square
Lens Appearance: Colored Diffused
Intensity: 60 mcd
Viewing Angle: 80 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSI-LXH55SID-150 RoHS compliant?
Yes, SSI-LXH55SID-150 is RoHS compliant.
What is the lead time for SSI-LXH55SID-150?
The standard lead time for SSI-LXH55SID-150 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$1.07
25
$1.05
50
$1.03
100
$1.01
500
$0.99
1,000 +
$0.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!