- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSI-LXH387YD
Description
+
LED Panel Mount Indicator Uni-Color Yellow 585nm 10mcd 2-Pin
Search Keywords: SSILXH387YD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSI-LXH387YD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Snap Fit To Panel
-
Dimension:13.33 x 9 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.1 V
-
Color:Yellow
-
Peak Wavelength:585 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:N/A
-
Intensity:10 mcd
-
Viewing Angle:120 °
-
Maximum Forward Current:30 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
100
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5,000
$1.3608
10,000
$0.7182
15,000
$0.4939
20,000 +
$0.4840
Click for Quote
Log in
to unlock special pricing