- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSI-LXH387GD
Description
+
LED Panel Mount Indicator Uni-Color Green 110nm 10mcd 2-Pin
Search Keywords: SSILXH387GD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSI-LXH387GD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Snap Fit To Panel
-
Dimension:13.33 x 9 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.6 V
-
Color:Green
-
Peak Wavelength:110 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:N/A
-
Intensity:10 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:25 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
100
$0.769
300
$0.712
1,000
$0.593
2,500
$0.575
5,000
$0.542
7,500
$0.539
10,000
$0.521
15,000 +
$0.519
Click for Quote
Log in
to unlock special pricing