Image is representational - see manufacturer specifications

Lumex Authorized Distributor

SSI-LXH312SRD-150

LED Uni-Color Red 635nm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED Uni-Color Red 635nm
Search Keywords: SSILXH312SRD150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Lumex
Part No: SSI-LXH312SRD-150
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Dimension: 14.3 x 5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSI-LXH312SRD-150 RoHS compliant?
Yes, SSI-LXH312SRD-150 is RoHS compliant.
What is the lead time for SSI-LXH312SRD-150?
The standard lead time for SSI-LXH312SRD-150 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
11 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$0.929
2,500
$0.572
3,750
$0.453
5,000 +
$0.444
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!