- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXHM240GGD
Description
+
LED Bi-Level Uni-Color Green 565nm 4-Pin
Search Keywords: SSFLXHM240GGD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXHM240GGD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:12.58 x 10.77 x 9.65 mm
-
Dominant Wavelength:N/A
-
Color:Green
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.