- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXHM140USBD
Description
+
LED Uni-Color Blue 470nm 2-Pin
Search Keywords: SSFLXHM140USBD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXHM140USBD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Blue
-
Dimension:7.6 x 4.82 x 4.55 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5,000
$2.039
10,000
$1.041
15,000
$0.709
20,000 +
$0.695
Click for Quote
Log in
to unlock special pricing