- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXH513SUGD
Lumex
SSF-LXH513SUGD
LED Tri-Level Uni-Color Green 574nm 6-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXH513SUGD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Green
-
Dimension:14.7 x 5 x 10.16 mm
-
Dominant Wavelength:N/A