- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXH513GGYD
Description
+
LED Tri-Level Uni-Color Green/Green/Yellow 565nm/565nm/585nm 6-Pin
Search Keywords: SSFLXH513GGYD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXH513GGYD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Green/Green/Yellow
-
Dominant Wavelength:N/A
-
Dimension:14.7 x 5 x 10.16 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.6973
300
$0.6860
500
$0.6703
1,000
$0.5267
2,500
$0.5051
5,000
$0.4592
7,500
$0.4523
10,000 +
$0.4307
Click for Quote
Log in
to unlock special pricing