- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXH4RAGD
Description
+
LED Uni-Color Green 565nm 2-Pin
Search Keywords: SSFLXH4RAGD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXH4RAGD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color:Green
-
Color Temperature:N/A
-
Dimension:4.5 x 12.92 + 1(Max) x 7.62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
200
$0.5222
600
$0.4906
1,000
$0.4760
2,600
$0.4485
5,000
$0.4297
7,600
$0.4177
10,000
$0.3907
15,000 +
$0.3797
Click for Quote
Log in
to unlock special pricing