- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXH4RA5YD
Description
+
LED Uni-Color Yellow 585nm 2-Pin
Search Keywords: SSFLXH4RA5YD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXH4RA5YD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Standard LED
-
Color Temperature:N/A
-
Color:Yellow
-
Dimension:5.9 x 16.2 x 8.05 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$1.063
100
$0.800
500
$0.677
1,000
$0.636
1,250
$0.620
2,500
$0.601
3,750
$0.598
5,000 +
$0.556
Click for Quote
Log in
to unlock special pricing