- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXH305SGD
Description
+
LED Uni-Color Green 565nm 2-Pin SMD
Search Keywords: SSFLXH305SGD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXH305SGD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:Green
-
Dimension:9.3 x 4 x 5.5 mm
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
500
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
500
$0.5700
1,000
$0.4275
1,500
$0.3990
2,000 +
$0.3910
Click for Quote
Log in
to unlock special pricing