- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXH305ID
Description
+
LED Uni-Color Red 635nm 2-Pin SMD
Search Keywords: SSFLXH305ID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXH305ID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:9.3 x 4 x 5.5 mm
-
Color:Red
-
Dominant Wavelength:N/A
-
Category:Chip LED
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$0.303
50
$0.297
100
$0.291
250
$0.285
500
$0.279
1,000
$0.274
2,500 +
$0.268
Click for Quote
Log in
to unlock special pricing