- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXH25780GD
Description
+
LED Uni-Color Green 565nm 2-Pin
Search Keywords: SSFLXH25780GD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXH25780GD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Standard LED
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Color:Green
-
Dimension:14.34 x 3.6 x 12.86 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5,000
$1.523
10,000
$0.804
15,000
$0.553
20,000 +
$0.542
Click for Quote
Log in
to unlock special pricing