- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXH250YYD
Description
+
LED Bi-Level Uni-Color Yellow 585nm 4-Pin
Search Keywords: SSFLXH250YYD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXH250YYD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Standard LED
-
Color:Yellow
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Dimension:6.1 x 15.4 x 12.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
500
$0.618
1,000
$0.460
1,500
$0.430
2,000 +
$0.421
Click for Quote
Log in
to unlock special pricing