Image is representational - see mfr. specs

SSF-LXH2103IID/4

Lumex

LED Bi-Level Uni-Color Red 635nm 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Bi-Level Uni-Color Red 635nm 4-Pin
Search Keywords: SSFLXH2103IID4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSF-LXH2103IID/4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dimension:
    14 x 4.6 x 9.7 mm
  • Color:
    Red
  • Dominant Wavelength:
    N/A
  • Color Temperature:
    N/A
  • Category:
    Standard LED
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,529
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4798
1,000
$0.4606
2,500
$0.4352
5,000
$0.4159
7,500
$0.4047
10,000
$0.3776
15,000
$0.3669
25,000 +
$0.3367
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!