help desk software

SSF-LXH2103IGD/4

Lumex

LED Bi-Level Uni-Color Green/Red 565nm/635nm 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Bi-Level Uni-Color Green/Red 565nm/635nm 4-Pin
Search Keywords: SSFLXH2103IGD4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSF-LXH2103IGD/4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Category:
    Standard LED
  • Dimension:
    4.6 x 14 x 9.7 mm
  • Color Temperature:
    N/A
  • Dominant Wavelength:
    N/A
  • Color:
    Green,Red
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
20
18 Weeks can ship 3/30/26
Backorder
Price (USD)
Qty
Unit Price
20
$3.070
50
$1.400
100
$0.778
250
$0.618
500
$0.597
1,000
$0.567
5,000 +
$0.536
Click for Quote
Log in to unlock special pricing