- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXH2103GGD/2
Description
+
LED Circuit Board Indicator - 2 High - 2 Green Diffused - 2.1V - 20mA Test - Round with Domed Top - 3mm, T-1 Lens Size - Through Hole - Right Angle.
Search Keywords: SSFLXH2103GGD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXH2103GGD/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:12 x 4.6 x 9.7 mm
-
Dominant Wavelength:N/A
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,053
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.4165
1,000
$0.4070
2,500
$0.3955
5,000
$0.3903
7,500
$0.3853
10,000
$0.3740
15,000
$0.3731
25,000 +
$0.3604
Click for Quote
Log in
to unlock special pricing