- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXH1501IGW
Lumex
SSF-LXH1501IGW
635nm Red/565nm Green LED
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
635nm Red/565nm Green LED
Search Keywords: SSFLXH1501IGW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXH1501IGW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Green/Red
-
Dominant Wavelength:N/A
-
Dimension:6.1 x 13.62 x 9.4 mm
Product Guides
+
Frequently Asked Questions
Is SSF-LXH1501IGW RoHS compliant?
Yes, SSF-LXH1501IGW is RoHS compliant.
What is the lead time for SSF-LXH1501IGW?
The standard lead time for SSF-LXH1501IGW is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
38
11 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
38
$3.360
76
$1.730
100
$1.410
500
$0.443
1,000
$0.340
5,000
$0.309
10,000
$0.299
25,000 +
$0.278
Click for Quote
Log in
to unlock special pricing