- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXH140LGD
Description
+
LED Uni-Color Green 565nm 2-Pin
Search Keywords: SSFLXH140LGD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXH140LGD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:7.5 x 18.2 x 14.55 mm
-
Dominant Wavelength:N/A
-
Color:Green
-
Color Temperature:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$4.670
100
$1.430
250
$0.593
500
$0.475
1,000
$0.362
2,500
$0.353
5,000 +
$0.294
Click for Quote
Log in
to unlock special pricing