- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXH104YD
Description
+
LED Uni-Color Yellow 585nm 2-Pin
Search Keywords: SSFLXH104YD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXH104YD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color Temperature:N/A
-
Dimension:12.8 x 6.2 x 6.4 mm
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,705
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.2524
1,000
$0.2517
2,500
$0.2413
5,000
$0.2365
7,500
$0.2359
10,000
$0.2353
15,000
$0.2335
25,000 +
$0.2210
Click for Quote
Log in
to unlock special pricing