- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXH104ID-5V
Description
+
LED Uni-Color Red 635nm 2-Pin
Search Keywords: SSFLXH104ID5V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXH104ID-5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:Red
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Category:Standard LED
-
Dimension:6.2 x 12.8 x 6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.2428
1,000
$0.2352
2,500
$0.2300
5,000
$0.2266
7,500
$0.2232
25,000
$0.2196
50,000 +
$0.2163
Click for Quote
Log in
to unlock special pricing