- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXH103USBD
Description
+
INDICATOR, LED PCB, 3mm, BLUE, 3.5V; LED; Color: Blue; Height: 7.4mm; Width: 4.6mm; Forward Current If: 20mA;
Search Keywords: SSFLXH103USBD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXH103USBD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,570
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25
$1.440
250
$0.935
500
$0.892
1,000
$0.873
2,500
$0.869
5,000
$0.864
7,500
$0.860
10,000 +
$0.856
Click for Quote
Log in
to unlock special pricing