Image is representational - see manufacturer specifications

Lumex Authorized Distributor

SSF-LXH103SID

Single Level Fault Indicator

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Single Level Fault Indicator
Search Keywords: SSFLXH103SID
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Lumex
Part No: SSF-LXH103SID
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Through Hole
Dimension: 8.9 x 4.6 x 7.4 mm
Type: Uni-Color
Color: Red
Peak Wavelength: 636 nm
Lens Appearance: Colored Diffused
Lens Dimensions: 2.9x2.9x2.4 mm
Intensity: 100 mcd
Viewing Angle: 60 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSF-LXH103SID RoHS compliant?
Yes, SSF-LXH103SID is RoHS compliant.
What is the lead time for SSF-LXH103SID?
The standard lead time for SSF-LXH103SID is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
14,500   can ship 12/28/26
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
5000
Order Increment:
500
17 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.2187
1,000
$1.2157
2,500
$1.2126
5,000
$1.2096
10,000
$0.6384
15,000
$0.4390
20,000 +
$0.4303
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!