- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- SSF-LXH100SBD/A01
Lumex
SSF-LXH100SBD/A01
LED Panel Mount Indicator Uni-Color Blue 430nm 25mcd 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXH100SBD/A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Dimension:6 x 13.7 x 6 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:5.5 V
-
Color:Blue
-
Peak Wavelength:430 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:4.85x4.85x4.7 mm
-
Intensity:25 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:30 mA